



LAA110 | |
---|---|
DigiKey Part Number | 5656-LAA110-ND |
Manufacturer | |
Manufacturer Product Number | LAA110 |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LAA110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.10000 | $39.10 |
10 | $34.82100 | $348.21 |
25 | $33.25080 | $831.27 |
50 | $32.11300 | $1,605.65 |
100 | $31.01080 | $3,101.08 |
250 | $29.61216 | $7,403.04 |
500 | $28.59516 | $14,297.58 |
1,000 | $27.61243 | $27,612.43 |