212-8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
212-8-SMD
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LAA108STR

DigiKey Part Number
5656-LAA108STR-ND - Tape & Reel (TR)
5656-LAA108STRCT-ND - Cut Tape (CT)
5656-LAA108STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAA108STR
Description
SSR RELAY SPST-NO 300MA 0-100V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 100 V
Load Current
300 mA
On-State Resistance (Max)
8 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,276
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.65000$21.65
10$19.27100$192.71
25$18.40680$460.17
50$17.77780$888.89
100$17.16870$1,716.87
250$16.39484$4,098.71
500$15.83212$7,916.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.28847$15,288.47
2,000$14.76315$29,526.30
3,000$14.46412$43,392.36
5,000$14.09582$70,479.10
Manufacturers Standard Package