TRIAC Logic - Sensitive Gate 600 V 6 A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6006L5TP

DigiKey Part Number
F9357-ND
Manufacturer
Manufacturer Product Number
L6006L5TP
Description
TRIAC SENS GATE 600V 6A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 6 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
50A, 60A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Series
Current - Hold (Ih) (Max)
10 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 110°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Full Pack, Isolated Tab
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
ITO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$26.72000$26.72
10$17.47100$174.71
100$12.20240$1,220.24
500$9.95442$4,977.21
1,000$9.69315$9,693.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.