


L50QS700.X | |
---|---|
DigiKey Part Number | 5666-L50QS700.X-ND |
Manufacturer | |
Manufacturer Product Number | L50QS700.X |
Description | FUSE CRTRDGE 700A 500VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 700A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 700A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.500" Dia x 6.187" L (63.50mm x 157.15mm) | |
Melting I²t | 75597.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,782.75000 | $2,782.75 |
5 | $2,305.89800 | $11,529.49 |
10 | $2,125.25500 | $21,252.55 |