
L6004D8RP | |
|---|---|
DigiKey Part Number | L6004D8RPTR-ND - Tape & Reel (TR) L6004D8RPCT-ND - Cut Tape (CT) L6004D8RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6004D8RP |
Description | TRIAC SENS GATE 600V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 33A, 40A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $11.35400 | $113.54 |
| 100 | $7.74470 | $774.47 |
| 500 | $6.20000 | $3,100.00 |
| 1,000 | $5.70342 | $5,703.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.51150 | $13,778.75 |

