
L4CL2512LR015FYR-A | |
---|---|
DigiKey Part Number | 18-L4CL2512LR015FYR-ATR-ND - Tape & Reel (TR) 18-L4CL2512LR015FYR-ACT-ND - Cut Tape (CT) 18-L4CL2512LR015FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR015FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $9.88600 | $98.86 |
25 | $8.51000 | $212.75 |
50 | $7.64440 | $382.22 |
100 | $6.90960 | $690.96 |
250 | $6.10472 | $1,526.18 |
500 | $5.60072 | $2,800.36 |
1,000 | $5.17260 | $5,172.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.04999 | $16,199.96 |
8,000 | $4.01826 | $32,146.08 |