L4CA0612L0M50FNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL1206LR020DNR

DigiKey Part Number
18-L4CL1206LR020DNRTR-ND - Tape & Reel (TR)
18-L4CL1206LR020DNRCT-ND - Cut Tape (CT)
18-L4CL1206LR020DNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL1206LR020DNR
Description
4T L4CL1206 0.5W 30PPM 20 MOHM 0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$6.52000$65.20
25$5.58680$139.67
50$5.00040$250.02
100$4.50210$450.21
250$3.95476$988.69
500$3.61234$1,806.17
1,000$3.32143$3,321.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.52324$12,616.20
10,000$2.44790$24,479.00
Manufacturers Standard Package