
L4CL1206LR020DNR | |
---|---|
DigiKey Part Number | 18-L4CL1206LR020DNRTR-ND - Tape & Reel (TR) 18-L4CL1206LR020DNRCT-ND - Cut Tape (CT) 18-L4CL1206LR020DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR020DNR |
Description | 4T L4CL1206 0.5W 30PPM 20 MOHM 0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.52000 | $65.20 |
25 | $5.58680 | $139.67 |
50 | $5.00040 | $250.02 |
100 | $4.50210 | $450.21 |
250 | $3.95476 | $988.69 |
500 | $3.61234 | $1,806.17 |
1,000 | $3.32143 | $3,321.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.52324 | $12,616.20 |
10,000 | $2.44790 | $24,479.00 |