L25S150.V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $2,415.68000
Datasheet
L25S060.T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L25S060.T
POWR-SPEED and PSR Series High-Speed Fuses

L25S150.V

DigiKey Part Number
5666-L25S150.V-ND
Manufacturer
Manufacturer Product Number
L25S150.V
Description
FUSE CARTRIDGE 150A 250VAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150A 250 VAC 250 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
150A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.220" Dia x 1.626" L (31.00mm x 41.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$750.98000$750.98
Manufacturers Standard Package