L0107NE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,420
Unit Price: $10.19000
Datasheet

Similar


STMicroelectronics
In Stock: 3,656
Unit Price: $8.88000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,940
Unit Price: $9.21000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 34
Unit Price: $7.65000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.74692
Datasheet
TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0107NE

DigiKey Part Number
L0107NE-ND
Manufacturer
Manufacturer Product Number
L0107NE
Description
TRIAC SENS GATE 800V 1A TO92
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$2.08829$5,220.73
Manufacturers Standard Package