
KLNR080.V | |
---|---|
DigiKey Part Number | 5666-KLNR080.V-ND |
Manufacturer | |
Manufacturer Product Number | KLNR080.V |
Description | FUSE CARTRIDGE 80A 250VAC/125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.063" Dia x 5.874" L (27.00mm x 149.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,262.77000 | $1,262.77 |
5 | $1,047.00200 | $5,235.01 |
10 | $965.35900 | $9,653.59 |
50 | $798.10760 | $39,905.38 |
100 | $734.57740 | $73,457.74 |