
KLKD010.HXR | |
---|---|
DigiKey Part Number | 5666-KLKD010.HXR-ND |
Manufacturer | |
Manufacturer Product Number | KLKD010.HXR |
Description | FUSE CARTRIDGE 10A 600VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 278.39 | |
DC Cold Resistance | 0.0128 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $257.58000 | $257.58 |
5 | $213.72000 | $1,068.60 |
10 | $197.15600 | $1,971.56 |
50 | $163.32460 | $8,166.23 |
100 | $150.50150 | $15,050.15 |
300 | $132.05363 | $39,616.09 |
500 | $125.31376 | $62,656.88 |