
KLDR012.TXP | |
---|---|
DigiKey Part Number | 5666-KLDR012.TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR012.TXP |
Description | FUSE CARTRIDGE 12A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $400.78000 | $400.78 |
5 | $332.46400 | $1,662.32 |
10 | $306.68100 | $3,066.81 |
50 | $253.93180 | $12,696.59 |
100 | $233.92650 | $23,392.65 |
250 | $209.68104 | $52,420.26 |