
K3002GRP | |
---|---|
DigiKey Part Number | 18-K3002GRPTR-ND - Tape & Reel (TR) 18-K3002GRPCT-ND - Cut Tape (CT) 18-K3002GRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K3002GRP |
Description | DIAC/SIDAC 270-330V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 270 ~ 330V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 270 ~ 330V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.70000 | $25.70 |
10 | $16.66800 | $166.68 |
100 | $11.54630 | $1,154.63 |
500 | $9.73364 | $4,866.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.95235 | $39,761.75 |