
K2501GRP | |
---|---|
DigiKey Part Number | K2501GRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K2501GRP |
Description | DIAC/SIDAC 240-280V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 240 ~ 280V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 240 ~ 280V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.41351 | $37,067.55 |