DO-201AD, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2401GRP

DigiKey Part Number
F5562TR-ND - Tape & Reel (TR)
F5562CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K2401GRP
Description
DIAC/SIDAC 220-250V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 250V DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
220 ~ 250V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
160 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,624
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.89000$23.89
10$15.47800$154.78
100$10.67020$1,067.02
500$8.61514$4,307.57
1,000$7.95482$7,954.82
2,000$7.39971$14,799.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.12202$35,610.10
Manufacturers Standard Package