
K1100SRP | |
|---|---|
DigiKey Part Number | K1100SRPTR-ND - Tape & Reel (TR) K1100SRPCT-ND - Cut Tape (CT) K1100SRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K1100SRP |
Description | DIAC/SIDAC 104-118V 1A DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 104 ~ 118V DO-214 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 104 ~ 118V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.19700 | $81.97 |
| 100 | $5.49610 | $549.61 |
| 500 | $4.33816 | $2,169.08 |
| 1,000 | $3.96572 | $3,965.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.57431 | $8,935.77 |

