Diac/Sidac Thyristor 79 ~ 97V DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diac/Sidac Thyristor 79 ~ 97V DO-214AC (SMA)
TO-214AC SMA

K0900S1URP

DigiKey Part Number
F6675TR-ND - Tape & Reel (TR)
F6675CT-ND - Cut Tape (CT)
F6675DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K0900S1URP
Description
DIAC/SIDAC 79-97V 1A DO-214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 79 ~ 97V DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
79 ~ 97V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
80 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.92000$11.92
10$7.56400$75.64
100$5.05290$505.29
500$3.97494$1,987.47
1,000$3.62807$3,628.07
2,000$3.33629$6,672.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.21152$16,057.60
Manufacturers Standard Package