
K0820S1URP | |
---|---|
DigiKey Part Number | F6673TR-ND - Tape & Reel (TR) F6673CT-ND - Cut Tape (CT) F6673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K0820S1URP |
Description | DIAC/SIDAC 75-90V 1A DO-214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 75 ~ 90V DO-214AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 75 ~ 90V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $8.48200 | $84.82 |
100 | $5.66310 | $566.31 |
500 | $4.45512 | $2,227.56 |
1,000 | $4.06633 | $4,066.33 |
2,000 | $3.73925 | $7,478.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.38543 | $16,927.15 |
10,000 | $3.20742 | $32,074.20 |