cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFQ8N85X

DigiKey Part Number
238-IXFQ8N85X-ND
Manufacturer
Manufacturer Product Number
IXFQ8N85X
Description
MOSFET N-CH 850V 8A TO3P
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 850 V 8A (Tc) 200W (Tc) Through Hole TO-3P
EDA/CAD Models
IXFQ8N85X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
850 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
850mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
654 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
300$25.47970$7,643.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.