
IXDN604PI | |
---|---|
DigiKey Part Number | 5656-IXDN604PI-ND |
Manufacturer | |
Manufacturer Product Number | IXDN604PI |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IXDN604PI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 6 Leads | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $11.69200 | $116.92 |
50 | $10.01580 | $500.79 |
100 | $9.49680 | $949.68 |
250 | $8.94868 | $2,237.17 |
500 | $8.61826 | $4,309.13 |
1,000 | $8.34632 | $8,346.32 |
2,500 | $8.05916 | $20,147.90 |
5,000 | $7.88616 | $39,430.80 |