
IX4428MTR | |
---|---|
DigiKey Part Number | 5656-IX4428MTR-ND - Tape & Reel (TR) 5656-IX4428MTRCT-ND - Cut Tape (CT) 5656-IX4428MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4428MTR |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IX4428MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.77500 | $67.75 |
25 | $6.12120 | $153.03 |
100 | $5.40760 | $540.76 |
250 | $5.06696 | $1,266.74 |
500 | $4.86132 | $2,430.66 |
1,000 | $4.69216 | $4,692.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.55292 | $9,105.84 |
4,000 | $4.43830 | $17,753.20 |
6,000 | $4.38092 | $26,285.52 |
10,000 | $4.31731 | $43,173.10 |
14,000 | $4.28015 | $59,922.10 |