


IX4351NE | |
---|---|
DigiKey Part Number | 5656-IX4351NE-ND |
Manufacturer | |
Manufacturer Product Number | IX4351NE |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS, TTL 16-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | IX4351NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | -10V ~ 25V | |
Logic Voltage - VIL, VIH | 1V, 2.2V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | CMOS, TTL | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.63000 | $24.63 |
10 | $18.43400 | $184.34 |
50 | $15.95060 | $797.53 |
100 | $15.18130 | $1,518.13 |
250 | $14.36860 | $3,592.15 |
500 | $13.87856 | $6,939.28 |
1,000 | $13.47524 | $13,475.24 |
2,500 | $13.04951 | $32,623.77 |
5,000 | $12.79305 | $63,965.25 |