


ITV9550L3045MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L3045MRTR-ND - Tape & Reel (TR) 18-ITV9550L3045MRCT-ND - Cut Tape (CT) 18-ITV9550L3045MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L3045MR |
Description | FUSE BATTERY PROTECTOR 30V 45A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITV9550L3045MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 22.3 ~ 31.5V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 120A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.51000 | $69.51 |
| 5 | $57.68000 | $288.40 |
| 10 | $53.22600 | $532.26 |
| 50 | $44.13740 | $2,206.87 |
| 100 | $40.69950 | $4,069.95 |
| 250 | $36.54028 | $9,135.07 |
| 500 | $36.38658 | $18,193.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $29.72753 | $29,727.53 |








