Similar



ITV5432L1430WR | |
|---|---|
DigiKey Part Number | 18-ITV5432L1430WRTR-ND - Tape & Reel (TR) 18-ITV5432L1430WRCT-ND - Cut Tape (CT) 18-ITV5432L1430WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV5432L1430WR |
Description | FUSE BATTERY PROTECTOR 14V 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 13.4 ~ 18.4V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.071" H (5.40mm x 3.20mm x 1.80mm) | |
DC Cold Resistance | 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.83000 | $42.83 |
| 5 | $35.51600 | $177.58 |
| 10 | $32.77900 | $327.79 |
| 50 | $27.18680 | $1,359.34 |
| 100 | $25.07390 | $2,507.39 |
| 250 | $22.52000 | $5,630.00 |
| 500 | $20.75140 | $10,375.70 |
| 1,000 | $20.22308 | $20,223.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.52215 | $49,566.45 |











