
ITV4030L1222NR | |
---|---|
DigiKey Part Number | 18-ITV4030L1222NRTR-ND - Tape & Reel (TR) 18-ITV4030L1222NRCT-ND - Cut Tape (CT) 18-ITV4030L1222NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L1222NR |
Description | FUSE BOARD MOUNT 22A 36VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 A 36 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 36 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Color | - | |
Size / Dimension | 0.160" L x 0.120" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.5 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.08000 | $39.08 |
5 | $32.43400 | $162.17 |
10 | $29.92900 | $299.29 |
50 | $24.82180 | $1,241.09 |
100 | $22.89390 | $2,289.39 |
250 | $20.56264 | $5,140.66 |
500 | $19.30898 | $9,654.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $15.77538 | $78,876.90 |