ITV4030L1422NR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ITV4030L1422NR
ITV4030L1422NR-view2

ITV4030L1422NR

DigiKey Part Number
18-ITV4030L1422NRTR-ND - Tape & Reel (TR)
18-ITV4030L1422NRCT-ND - Cut Tape (CT)
18-ITV4030L1422NRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITV4030L1422NR
Description
FUSE BOARD MOUNT 22A 36VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 A 36 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
36 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cURus, TUV
Operating Temperature
-10°C ~ 65°C
Color
-
Size / Dimension
0.160" L x 0.120" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
DC Cold Resistance
0.5 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,619
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.08000$39.08
5$32.43400$162.17
10$29.92900$299.29
50$24.82180$1,241.09
100$22.89390$2,289.39
250$20.56264$5,140.66
500$19.30898$9,654.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$15.77538$78,876.90
Manufacturers Standard Package