


GTCS36-900M-R10-2 | |
---|---|
DigiKey Part Number | GTCS36-900M-R10-2TR-ND - Tape & Reel (TR) GTCS36-900M-R10-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS36-900M-R10-2 |
Description | GDT 90V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.07000 | $40.07 |
5 | $33.25400 | $166.27 |
10 | $30.68500 | $306.85 |
50 | $25.45420 | $1,272.71 |
100 | $23.47520 | $2,347.52 |
250 | $21.08256 | $5,270.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $18.51273 | $13,884.55 |