


GTCS36-151M-R10 | |
|---|---|
DigiKey Part Number | GTCS36-151M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCS36-151M-R10 |
Description | GDT 150V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 5 | $33.29800 | $166.49 |
| 10 | $30.72400 | $307.24 |
| 50 | $25.48660 | $1,274.33 |
| 100 | $23.50530 | $2,350.53 |
| 250 | $21.10952 | $5,277.38 |
| 500 | $19.45058 | $9,725.29 |
| 2,500 | $18.23220 | $45,580.50 |

