


GTCS35-601M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS35-601M-R05-2TR-ND - Tape & Reel (TR) GTCS35-601M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS35-601M-R05-2 |
Description | GDT 600V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GTCS35-601M-R05-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 5 | $12.44800 | $62.24 |
| 10 | $11.47700 | $114.77 |
| 50 | $9.52380 | $476.19 |
| 100 | $8.78630 | $878.63 |
| 250 | $7.89496 | $1,973.74 |
| 500 | $7.27866 | $3,639.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.70743 | $6,707.43 |
| 2,000 | $6.17760 | $12,355.20 |
| 3,000 | $6.17742 | $18,532.26 |

