


GTCS35-231M-R05-2 | |
---|---|
DigiKey Part Number | GTCS35-231M-R05-2TR-ND - Tape & Reel (TR) GTCS35-231M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS35-231M-R05-2 |
Description | GDT 230V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
5 | $13.79400 | $68.97 |
10 | $12.72700 | $127.27 |
50 | $10.55780 | $527.89 |
100 | $9.73990 | $973.99 |
250 | $8.75196 | $2,187.99 |
500 | $8.06830 | $4,034.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.43449 | $7,434.49 |
2,000 | $6.91982 | $13,839.64 |