


GTCS26-900M-R05-2 | |
---|---|
DigiKey Part Number | GTCS26-900M-R05-2TR-ND - Tape & Reel (TR) GTCS26-900M-R05-2CT-ND - Cut Tape (CT) GTCS26-900M-R05-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS26-900M-R05-2 |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
5 | $9.15400 | $45.77 |
10 | $8.43800 | $84.38 |
50 | $7.00220 | $350.11 |
100 | $6.46130 | $646.13 |
250 | $5.80652 | $1,451.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $5.10483 | $3,828.62 |
1,500 | $4.70365 | $7,055.47 |
2,250 | $4.48264 | $10,085.94 |
3,750 | $4.40515 | $16,519.31 |