


GTCS26-421M-R05-2 | |
---|---|
DigiKey Part Number | GTCS26-421M-R05-2TR-ND - Tape & Reel (TR) GTCS26-421M-R05-2CT-ND - Cut Tape (CT) GTCS26-421M-R05-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS26-421M-R05-2 |
Description | GDT 420V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GTCS26-421M-R05-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $4.61536 | $27,692.16 |