


GTCS23-231M-R01-2 | |
|---|---|
DigiKey Part Number | 18-GTCS23-231M-R01-2TR-ND - Tape & Reel (TR) 18-GTCS23-231M-R01-2CT-ND - Cut Tape (CT) 18-GTCS23-231M-R01-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS23-231M-R01-2 |
Description | GDT 230V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1000A (1kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2003-23-SM-RPLF | Bourns Inc. | 1,182 | 2003-23-SM-RPLFCT-ND | $1.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 5 | $8.91200 | $44.56 |
| 10 | $8.22200 | $82.22 |
| 50 | $6.81900 | $340.95 |
| 100 | $6.29110 | $629.11 |
| 250 | $5.65440 | $1,413.60 |
| 500 | $5.21392 | $2,606.96 |
| 1,000 | $4.80596 | $4,805.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.98496 | $7,969.92 |
| 4,000 | $3.81067 | $15,242.68 |

