


GTCR38-151M-R10 | |
|---|---|
DigiKey Part Number | GTCR38-151M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCR38-151M-R10 |
Description | GDT 150V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 5 | $19.22200 | $96.11 |
| 10 | $17.73400 | $177.34 |
| 50 | $14.71320 | $735.66 |
| 100 | $13.57210 | $1,357.21 |
| 250 | $12.19316 | $3,048.29 |
| 500 | $11.23862 | $5,619.31 |
| 1,000 | $10.35366 | $10,353.66 |
| 5,000 | $9.96548 | $49,827.40 |

