


GTCR37-231M-R10-FS | |
---|---|
DigiKey Part Number | GTCR37-231M-R10-FS-ND |
Manufacturer | |
Manufacturer Product Number | GTCR37-231M-R10-FS |
Description | GDT 230V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
5 | $20.95400 | $104.77 |
10 | $19.32900 | $193.29 |
40 | $16.45700 | $658.28 |
80 | $15.18113 | $1,214.49 |
230 | $13.41822 | $3,086.19 |
440 | $12.43295 | $5,470.50 |
1,000 | $11.28175 | $11,281.75 |
5,000 | $10.95553 | $54,777.65 |