


GTCN38-231M-R10 | |
|---|---|
DigiKey Part Number | GTCN38-231M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCN38-231M-R10 |
Description | GDT 230V 10KA 3 POLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 5 | $24.51600 | $122.58 |
| 10 | $22.62600 | $226.26 |
| 50 | $18.76960 | $938.48 |
| 100 | $17.31280 | $1,731.28 |
| 250 | $15.55180 | $3,887.95 |
| 500 | $14.33222 | $7,166.11 |
| 1,000 | $13.20134 | $13,201.34 |
| 5,000 | $13.02491 | $65,124.55 |

