Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole User Defined
Building Automation – Protect/Sense/Control

GTCN36-231M-R10

DigiKey Part Number
GTCN36-231M-R10-ND
Manufacturer
Manufacturer Product Number
GTCN36-231M-R10
Description
GDT 230V 10KA 3 POLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$41.03000$41.03
5$34.00400$170.02
10$31.38100$313.81
50$26.02920$1,301.46
100$24.00680$2,400.68
250$21.55972$5,389.93
500$19.86512$9,932.56
2,500$18.66077$46,651.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.