
GTCA38-251M-R20 | |
|---|---|
DigiKey Part Number | 18-GTCA38-251M-R20-ND |
Manufacturer | |
Manufacturer Product Number | GTCA38-251M-R20 |
Description | GDT 250V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.12342 | $25,123.42 |

