
GTCA28-402M-R03 | |
---|---|
DigiKey Part Number | GTCA28-402M-R03-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-402M-R03 |
Description | GDT 4000V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 4000 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.98000 | $34.98 |
5 | $29.00200 | $145.01 |
10 | $26.76000 | $267.60 |
50 | $22.19260 | $1,109.63 |
100 | $20.46920 | $2,046.92 |
250 | $18.38476 | $4,596.19 |
500 | $16.94160 | $8,470.80 |
1,000 | $15.66150 | $15,661.50 |