



GTCA26-900M-R05-2 | |
---|---|
DigiKey Part Number | GTCA26-900M-R05-2CT-ND - Cut Tape (CT) GTCA26-900M-R05-2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GTCA26-900M-R05-2 |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.95000 | $25.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $10.79763 | $70,184.60 |