Parametric Equivalent
Parametric Equivalent

GTCA25-501M-R02-2 | |
|---|---|
DigiKey Part Number | 18-GTCA25-501M-R02-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCA25-501M-R02-2 |
Description | GDT 500V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 500 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCA25-501M-R02 | Littelfuse Inc. | 727 | GTCA25-501M-R02-ND | $24.09000 | Parametric Equivalent |
| B88069X2780S102 | TDK | 108 | 495-5861-ND | $13.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $18.09021 | $23,517.27 |



