
FLSR030.T | |
---|---|
DigiKey Part Number | 5666-FLSR030.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR030.T |
Description | FUSE CARTRIDGE 30A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.90000 | $183.90 |
5 | $152.55600 | $762.78 |
10 | $140.74300 | $1,407.43 |
50 | $116.62940 | $5,831.47 |
100 | $107.49350 | $10,749.35 |
250 | $96.42868 | $24,107.17 |
500 | $88.75676 | $44,378.38 |