FEMTOSMDC016F-02 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6,238
Unit Price: $7.06000
Datasheet
0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

FEMTOSMDC016F-02

DigiKey Part Number
FEMTOSMDC016F-02TR-ND - Tape & Reel (TR)
FEMTOSMDC016F-02CT-ND - Cut Tape (CT)
FEMTOSMDC016F-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FEMTOSMDC016F-02
Description
PTC RESET FUSE 9V 160MA 0603
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 9V 160 mA Ih Surface Mount 0603 (1608 Metric), Concave
EDA/CAD Models
FEMTOSMDC016F-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
9V
Current - Hold (Ih) (Max)
160 mA
Current - Trip (It)
400 mA
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
1 Ohms
Resistance - Post Trip (R1) (Max)
4.2 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.