FDA117G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA117GRTR

DigiKey Part Number
5656-FDA117GRTR-ND - Tape & Reel (TR)
5656-FDA117GRTRCT-ND - Cut Tape (CT)
5656-FDA117GRTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDA117GRTR
Description
OPTOISO 5KV 1CH GATE DVR 4SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
5 mA
Voltage - Output Supply
-
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.68000$32.68
10$24.05400$240.54
100$18.96080$1,896.08
500$16.73038$8,365.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.00482$16,004.82
2,000$15.39071$30,781.42
3,000$15.07647$45,229.41
5,000$14.72208$73,610.40
Manufacturers Standard Package