SCR 600 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC103M3

DigiKey Part Number
EC103M3-ND
Manufacturer
Manufacturer Product Number
EC103M3
Description
SCR 600V 800MA TO-92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
500 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
8 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$2.87058$5,741.16
Manufacturers Standard Package