
DURD560A | |
---|---|
DigiKey Part Number | F7334TR-ND - Tape & Reel (TR) F7334CT-ND - Cut Tape (CT) F7334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DURD560A |
Description | DIODE STANDARD 600V 5A TO252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.68400 | $66.84 |
100 | $5.56980 | $556.98 |
500 | $4.37958 | $2,189.79 |
1,000 | $3.99664 | $3,996.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.96971 | $7,424.28 |