DSTF60100C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.20060
Datasheet

Similar


Diodes Incorporated
In Stock: 31
Unit Price: $7.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $5.45280
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.84860
Datasheet
Q4015LTHTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSTF60100C

DigiKey Part Number
F7463-ND
Manufacturer
Manufacturer Product Number
DSTF60100C
Description
DIODE ARR SCHOTTKY 100V ITO220AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
8,000$9.63041$77,043.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.