


DST1050S | |
|---|---|
DigiKey Part Number | F10105TR-ND - Tape & Reel (TR) F10105CT-ND - Cut Tape (CT) F10105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST1050S |
Description | DIODE SCHOTTKY 50V 10A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.19700 | $81.97 |
| 100 | $5.46650 | $546.65 |
| 500 | $4.29540 | $2,147.70 |
| 1,000 | $3.91853 | $3,918.53 |
| 2,000 | $3.79883 | $7,597.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.10362 | $15,518.10 |







