



DC222J2K | |
---|---|
DigiKey Part Number | DC222J2K-ND |
Manufacturer | |
Manufacturer Product Number | DC222J2K |
Description | THERM NTC 2.252KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
5 | $6.32200 | $31.61 |
10 | $5.99300 | $59.93 |
25 | $5.61440 | $140.36 |
50 | $5.35400 | $267.70 |
100 | $5.11620 | $511.62 |
500 | $4.63922 | $2,319.61 |
1,000 | $4.46191 | $4,461.91 |
5,000 | $4.10497 | $20,524.85 |